Image for MSA-0286-TR1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA-0286-TR1G

DigiKey Part Number
MSA-0286-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSA-0286-TR1G
Description
IC AMP ISM 0HZ-2.8GHZ 86 PLAST
Customer Reference
Detailed Description
RF Amplifier IC ISM 0Hz ~ 2.8GHz 86 Plastic Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 2.8GHz
P1dB
4.5dBm
Gain
10dB ~ 12dB
Noise Figure
6.5dB
RF Type
ISM
Voltage - Supply
4V ~ 6V
Current - Supply
25mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
SOT-86
Supplier Device Package
86 Plastic Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable