MGA-87563-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 2.817
Unit Price: 8,57000 €
Datasheet
RF Amplifier IC Cellular, GPS, ISM, PCS 500MHz ~ 4GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-87563-TR1G

DigiKey Part Number
516-1588-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-87563-TR1G
Description
IC AMP CELL 500MHZ-4GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GPS, ISM, PCS 500MHz ~ 4GHz SOT-363, SC70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
500MHz ~ 4GHz
P1dB
-2dBm
Gain
11dB ~ 14dB
Noise Figure
1.6dB
RF Type
Cellular, GPS, ISM, PCS
Voltage - Supply
3V, 5V
Current - Supply
4.5mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable