
MGA-87563-BLKG | |
|---|---|
DigiKey Part Number | 516-2449-ND |
Manufacturer | |
Manufacturer Product Number | MGA-87563-BLKG |
Description | IC RF AMP ISM 500MHZ-4GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, PCS, GPS 500MHz ~ 4GHz SOT-363, SC70 |
Datasheet | Datasheet |
Category | RF Type ISM, PCS, GPS |
Manufacturer Broadcom Limited | Voltage - Supply 3V, 5V |
Packaging Strip | Current - Supply 4.5mA |
Part Status Obsolete | Test Frequency 2.4GHz |
Frequency 500MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 1.6dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 14dB | Supplier Device Package SOT-363, SC70 |
Noise Figure 1.6dB |

