Similar

MGA-85563-BLKG | |
|---|---|
DigiKey Part Number | 516-1957-ND |
Manufacturer | |
Manufacturer Product Number | MGA-85563-BLKG |
Description | IC AMP CELLULAR 0HZ-6GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, WLAN 0Hz ~ 6GHz SOT-363, SC70 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 0.9dBm | |
Gain | 18dB | |
Noise Figure | 1.6dB | |
RF Type | Cellular, PCS, WLAN | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 15mA ~ 20mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 |


