Similar

MGA-83563-TR2G | |
|---|---|
DigiKey Part Number | MGA-83563-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-83563-TR2G |
Description | IC AMP CELL 500MHZ-6GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ISM, PCS 500MHz ~ 6GHz SOT-363, SC70 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 6GHz | |
P1dB | 19.7dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | Cellular, ISM, PCS | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 152mA ~ 200mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 |


