MGA-83563-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 7,22000 €
Datasheet
RF Amplifier IC Cellular, ISM, PCS 500MHz ~ 6GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-83563-TR1G

DigiKey Part Number
516-2510-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-83563-TR1G
Description
IC AMP CELL 500MHZ-6GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC Cellular, ISM, PCS 500MHz ~ 6GHz SOT-363, SC70
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
500MHz ~ 6GHz
P1dB
19.7dBm
Gain
23dB
Noise Figure
-
RF Type
Cellular, ISM, PCS
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
152mA ~ 200mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable