Similar

MGA-82563-TR1G | |
|---|---|
DigiKey Part Number | 516-1587-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-82563-TR1G |
Description | IC RF AMP ISM 100MHZ-6GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, PHS, PCS, SATCOM, WLL 100MHz ~ 6GHz SOT-363, SC70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 17.3dBm | |
Gain | 12dB ~ 15dB | |
Noise Figure | 2.2dB | |
RF Type | ISM, PHS, PCS, SATCOM, WLL | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 63mA ~ 101mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 |



