MGA-82563-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 292
Unit Price: 2,67000 €
Datasheet
RF Amplifier IC ISM, PCS, PHS, SATCOM, WLL 100MHz ~ 6GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-82563-BLKG

DigiKey Part Number
516-1955-ND
Manufacturer
Manufacturer Product Number
MGA-82563-BLKG
Description
IC RF AMP ISM 100MHZ-6GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC ISM, PCS, PHS, SATCOM, WLL 100MHz ~ 6GHz SOT-363, SC70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
100MHz ~ 6GHz
P1dB
17.3dBm
Gain
13.5dB
Noise Figure
2.2dB
RF Type
ISM, PCS, PHS, SATCOM, WLL
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
63mA ~ 101mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable