
MGA-81563-TR1 | |
|---|---|
DigiKey Part Number | 516-1510-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-81563-TR1 |
Description | IC RF AMP PCS 100MHZ-6GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC PCS, PHS, ISM, SATCOM, WLL 100MHz ~ 6GHz SOT-363, SC70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 14.8dBm | |
Gain | 12.4dB | |
Noise Figure | 2.8dB | |
RF Type | PCS, PHS, ISM, SATCOM, WLL | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 51mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 |

