
MGA-725M4-TR2 | |
|---|---|
DigiKey Part Number | MGA-725M4-TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-725M4-TR2 |
Description | IC AMP CDMA 100MHZ-6GHZ MINIPAK |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, TDMA, PCS 100MHz ~ 6GHz MiniPak 1412 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 9.14dBm | |
Gain | 15.7dB | |
Noise Figure | 1.3dB | |
RF Type | CDMA, TDMA, PCS | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 60mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | MiniPak 1412 |

