Similar

MGA-685T6-TR1G | |
|---|---|
DigiKey Part Number | 516-2870-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-685T6-TR1G |
Description | IC AMP GPS 100MHZ-1.5GHZ 6UTSLP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 1.5GHz 6-UTSLP (2x1.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 1.5GHz | |
P1dB | 17.3dBm | |
Gain | 20.5dB | |
Noise Figure | 1.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 10mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-UTSLP (2x1.3) |



