MGA-665P8-TR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 241
Unit Price: 1,43000 €
Datasheet
Image for MGA-665P8-TR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-665P8-TR2

DigiKey Part Number
MGA-665P8-TR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-665P8-TR2
Description
IC AMP 802.11/WF 50MH-6GHZ 8LPCC
Customer Reference
Detailed Description
RF Amplifier IC 802.11/WiFi, WLAN 50MHz ~ 6GHz 8-LPCC (2x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
50MHz ~ 6GHz
P1dB
11.4dBm
Gain
14.5dB ~ 17.4dB
Noise Figure
1.45dB ~ 1.9dB
RF Type
802.11/WiFi, WLAN
Voltage - Supply
3V
Current - Supply
18.2mA ~ 23.8mA
Test Frequency
2.4GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-LPCC (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable