Similar

MGA-665P8-BLK | |
|---|---|
DigiKey Part Number | 516-1951-ND |
Manufacturer | |
Manufacturer Product Number | MGA-665P8-BLK |
Description | IC RF AMP 500MHZ-6GHZ 8LPCC |
Customer Reference | |
Detailed Description | RF Amplifier IC 500MHz ~ 6GHz 8-LPCC (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 6GHz | |
P1dB | 7.41dBm | |
Gain | 18.4dB | |
Noise Figure | 1.18dB | |
RF Type | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 20.5mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-LPCC (2x2) |


