Similar

MGA-655T6-TR2G | |
|---|---|
DigiKey Part Number | MGA-655T6-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-655T6-TR2G |
Description | IC RF AMP GPS 2.5GHZ-4GHZ 6UTSLP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.5GHz ~ 4GHz 6-UTSLP (2x1.3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 3V |
Packaging Tape & Reel (TR) | Current - Supply 10mA |
Part Status Obsolete | Test Frequency 3.5GHz |
Frequency 2.5GHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 12dBm | Package / Case 6-XFDFN Exposed Pad |
Gain 14.7dB | Supplier Device Package 6-UTSLP (2x1.3) |
Noise Figure 1.17dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAL-010706-TR3000 | MACOM Technology Solutions | 2.817 | 1465-1263-1-ND | 8,47000 € | Similar |


