
MGA-645T6-TR1G | |
|---|---|
DigiKey Part Number | 516-2508-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-645T6-TR1G |
Description | IC AMP WIMAX 1.5GHZ-3GHZ 6UTSLP |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMAX / WiBro 1.5GHz ~ 3GHz 6-UTSLP (2x1.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 3GHz | |
P1dB | -5dBm | |
Gain | 15dB | |
Noise Figure | 1.1dB | |
RF Type | WiMAX / WiBro | |
Voltage - Supply | 4V | |
Current - Supply | 13mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-UTSLP (2x1.3) |

