Similar

MGA-633P8-TR2G | |
|---|---|
DigiKey Part Number | MGA-633P8-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-633P8-TR2G |
Description | IC RF AMP CDMA 450MHZ-2GHZ 8QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 450MHz ~ 2GHz 8-QFN (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 450MHz ~ 2GHz | |
P1dB | 22dBm | |
Gain | 18dB | |
Noise Figure | 0.37dB | |
RF Type | CDMA, GSM | |
Voltage - Supply | 5V | |
Current - Supply | 54mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) |


