Similar

MGA-633P8-BLKG | |
|---|---|
DigiKey Part Number | 516-2280-ND |
Manufacturer | |
Manufacturer Product Number | MGA-633P8-BLKG |
Description | IC RF AMP CDMA 450MHZ-2GHZ 8QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 450MHz ~ 2GHz 8-QFN (2x2) |
Category | RF Type CDMA, GSM |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Strip | Current - Supply 54mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 450MHz ~ 2GHz | Mounting Type Surface Mount |
P1dB 22dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 18dB | Supplier Device Package 8-QFN (2x2) |
Noise Figure 0.37dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY67150-396LF | Skyworks Solutions Inc. | 0 | 863-1559-1-ND | 4,68000 € | Similar |


