Similar

MGA-632P8-TR1G | |
|---|---|
DigiKey Part Number | 516-2866-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-632P8-TR1G |
Description | IC AMP CELL 1.4GHZ-3GHZ 42CSP |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, CDMA, W-CDMA 1.4GHz ~ 3GHz 42-CSP (5.0x4.6) |
Category | RF Type Cellular, GSM, CDMA, W-CDMA |
Manufacturer Broadcom Limited | Voltage - Supply 4V |
Packaging Tape & Reel (TR) | Current - Supply 57mA |
Part Status Obsolete | Test Frequency 1.95GHz |
Frequency 1.4GHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 19.2dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 17.6dB | Supplier Device Package 42-CSP (5.0x4.6) |
Noise Figure 0.62dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAL-010706-TR3000 | MACOM Technology Solutions | 1.517 | 1465-1263-1-ND | 8,47000 € | Similar |


