
MGA-631P8-TR2G | |
|---|---|
DigiKey Part Number | MGA-631P8-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-631P8-TR2G |
Description | IC AMP CDMA 400MHZ-1.5GHZ 8TSLP |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GPS, GSM, ISM 400MHz ~ 1.5GHz 8-TSLP (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 400MHz ~ 1.5GHz | |
P1dB | 17.5dBm | |
Gain | 17.5dB | |
Noise Figure | 0.53dB | |
RF Type | CDMA, GPS, GSM, ISM | |
Voltage - Supply | 4V | |
Current - Supply | 54mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TSLP (2x2) |


