MGA-631P8-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 3.158
Unit Price: 7,28000 €
Datasheet
RF Amplifier IC CDMA, GPS, GSM, ISM 400MHz ~ 1.5GHz 42-CSP (5.0x4.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-631P8-TR1G

DigiKey Part Number
516-2242-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-631P8-TR1G
Description
IC AMP CDMA 400MHZ-1.5GHZ 42CSP
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GPS, GSM, ISM 400MHz ~ 1.5GHz 42-CSP (5.0x4.6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
400MHz ~ 1.5GHz
P1dB
17.5dBm
Gain
17.5dB
Noise Figure
0.53dB
RF Type
CDMA, GPS, GSM, ISM
Voltage - Supply
4V
Current - Supply
54mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
42-CSP (5.0x4.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable