Similar

MGA-62563-TR2G | |
|---|---|
DigiKey Part Number | MGA-62563-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-62563-TR2G |
Description | IC AMP W-CDMA 100MHZ-3GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA, PCS, WLL, WLAN 100MHz ~ 3GHz SOT-363, SC70 |
Category | RF Type W-CDMA, PCS, WLL, WLAN |
Manufacturer Broadcom Limited | Voltage - Supply 3V |
Packaging Tape & Reel (TR) | Current - Supply 47mA ~ 77mA |
Part Status Obsolete | Test Frequency 2GHz |
Frequency 100MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 17.7dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 20.4dB ~ 23.4dB | Supplier Device Package SOT-363, SC70 |
Noise Figure 1.2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5523ACPZ-R7 | Analog Devices Inc. | 1.919 | 505-ADL5523ACPZ-R7CT-ND | 4,22000 € | Similar |



