MGA-565P8-BLK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.975
Unit Price: 4,27000 €
Datasheet
RF Amplifier IC Cellular, PCS 0Hz ~ 3.5GHz 8-LPCC (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-565P8-BLK

DigiKey Part Number
516-1948-ND
Manufacturer
Manufacturer Product Number
MGA-565P8-BLK
Description
IC AMP CELLULAR 0HZ-3.5GHZ 8LPCC
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 3.5GHz 8-LPCC (2x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
0Hz ~ 3.5GHz
P1dB
-
Gain
21.8dB
Noise Figure
-
RF Type
Cellular, PCS
Voltage - Supply
3V ~ 5V
Current - Supply
67mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-LPCC (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable