
MGA-43428-BLKG | |
|---|---|
DigiKey Part Number | 516-3805-ND |
Manufacturer | |
Manufacturer Product Number | MGA-43428-BLKG |
Description | IC AMP GPS 851MHZ-894MHZ 28QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 851MHz ~ 894MHz 28-QFN (5x5) |
Category | RF Type General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 350mA |
Part Status Obsolete | Test Frequency 880MHz |
Frequency 851MHz ~ 894MHz | Mounting Type Surface Mount |
P1dB 37dBm | Package / Case 28-VFQFN |
Gain 33.7dB | Supplier Device Package 28-QFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWB7225P8 | Skyworks Solutions Inc. | 100 | 863-1883-1-ND | 8,38000 € | Similar |


