
MGA-43003-BLKG | |
|---|---|
DigiKey Part Number | 516-3804-ND |
Manufacturer | |
Manufacturer Product Number | MGA-43003-BLKG |
Description | IC AMP GPS 1.805-1.88GHZ 28QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.805GHz ~ 1.88GHz 28-QFN (5x5) |
Category | RF Type General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 360mA |
Part Status Obsolete | Test Frequency 1.842GHz |
Frequency 1.805GHz ~ 1.88GHz | Mounting Type Surface Mount |
P1dB 36.8dBm | Package / Case 28-VFQFN Exposed Pad |
Gain 41.7dB | Supplier Device Package 28-QFN (5x5) |

