Similar

MGA-30489-TR1G | |
|---|---|
DigiKey Part Number | MGA-30489-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-30489-TR1G |
Description | IC AMP CELL 250MHZ-3GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, W-CDMA, WLLand 250MHz ~ 3GHz SOT-89-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 250MHz ~ 3GHz | |
P1dB | 23.3dBm | |
Gain | 13.3dB | |
Noise Figure | 3dB | |
RF Type | Cellular, PCS, W-CDMA, WLLand | |
Voltage - Supply | 8.4V | |
Current - Supply | 180mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |


