
MGA-22003-BLKG | |
|---|---|
DigiKey Part Number | 516-2287-ND |
Manufacturer | |
Manufacturer Product Number | MGA-22003-BLKG |
Description | IC RF AMP WIMAX 2.3GHZ-2.7GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMAX / WiBro 2.3GHz ~ 2.7GHz |
EDA/CAD Models | MGA-22003-BLKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 31dBm | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | WiMAX / WiBro | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 13mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 17-LCC | |
Supplier Device Package | - |

