
MGA-14516-BLKG | |
|---|---|
DigiKey Part Number | MGA-14516-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | MGA-14516-BLKG |
Description | IC AMP CDMA 1.4GHZ-2.7GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, TD-SCDMA, W-CDMA, WiMAX 1.4GHz ~ 2.7GHz 16-QFN (4x4) |
Category | RF Type CDMA, GSM, TD-SCDMA, W-CDMA, WiMAX |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Bag | Current - Supply 150mA |
Part Status Obsolete | Test Frequency 1.95GHz |
Frequency 1.4GHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 23.5dBm | Package / Case 16-VQFN Exposed Pad |
Gain 31.7dB | Supplier Device Package 16-QFN (4x4) |
Noise Figure 0.68dB |

