
MGA-13316-BLKG | |
|---|---|
DigiKey Part Number | 516-3799-ND |
Manufacturer | |
Manufacturer Product Number | MGA-13316-BLKG |
Description | IC RF AMP CDMA 2.2GHZ-4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, WCDMA 2.2GHz ~ 4GHz 16-QFN (4x4) |
Category | RF Type CDMA, GSM, WCDMA |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 116mA |
Part Status Obsolete | Test Frequency 2.5GHz |
Frequency 2.2GHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 23.5dBm | Package / Case 16-VQFN Exposed Pad |
Gain 34.3dB | Supplier Device Package 16-QFN (4x4) |
Noise Figure 0.76dB |

