
LPE36000-M64 | |
|---|---|
DigiKey Part Number | 516-LPE36000-M64-ND |
Manufacturer | |
Manufacturer Product Number | LPE36000-M64 |
Description | FG,LPE36000-M64,GEN7,64GFC,PCIE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel 28.9Gbps LC Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 28.9Gbps | |
Wavelength | - | |
Applications | Fibre Channel | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.502,70400 € | 12.513,52 € |
| Unit Price without VAT: | 2.502,70400 € |
|---|---|
| Unit Price with VAT: | 2.978,21776 € |

