
LPE12100-OPT | |
|---|---|
DigiKey Part Number | LPE12100-OPT-ND |
Manufacturer | |
Manufacturer Product Number | LPE12100-OPT |
Description | XCVRSHORTWAVE-850NM3.3V8.5 |
Customer Reference | |
Detailed Description | Transceiver Module Optical 8Gbps LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 8Gbps | |
Wavelength | - | |
Applications | Optical | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |

