RF Mixer IC Down Converter 400MHz ~ 3GHz 16-LPCC (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAM-93516-TR1

DigiKey Part Number
IAM-93516-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IAM-93516-TR1
Description
IC MIXER 400MHZ-3GHZ DWN 16LPCC
Customer Reference
Detailed Description
RF Mixer IC Down Converter 400MHz ~ 3GHz 16-LPCC (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
-
Frequency
400MHz ~ 3GHz
Number of Mixers
1
Gain
9.4dB
Noise Figure
11.6dB
Secondary Attributes
Down Converter
Current - Supply
111.2mA
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-LPCC (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable