
IAM-92516-TR2 | |
|---|---|
DigiKey Part Number | IAM-92516-TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IAM-92516-TR2 |
Description | IC MIXER RF GAAS FET 16LPCC |
Customer Reference | |
Detailed Description | RF Mixer IC 16-LPCC (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | - | |
Frequency | - | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 12.5dB | |
Secondary Attributes | - | |
Current - Supply | 26mA | |
Voltage - Supply | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-LPCC (3x3) |

