RF Mixer IC Cellular, ISM, PCS, PHS, WLL Down Converter 800MHz ~ 6GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAM-91563-TR2G

DigiKey Part Number
IAM-91563-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IAM-91563-TR2G
Description
IC MIXER 800MHZ-6GHZ DWN SOT363
Customer Reference
Detailed Description
RF Mixer IC Cellular, ISM, PCS, PHS, WLL Down Converter 800MHz ~ 6GHz SOT-363, SC70
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Gain
7.7dB
Manufacturer
Broadcom Limited
Noise Figure
11dB
Series
Secondary Attributes
Down Converter
Packaging
Tape & Reel (TR)
Current - Supply
12mA
Part Status
Obsolete
Voltage - Supply
3V
RF Type
Cellular, ISM, PCS, PHS, WLL
Mounting Type
Surface Mount
Frequency
800MHz ~ 6GHz
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Mixers
1
Supplier Device Package
SOT-363, SC70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable