
HST9-B380 | |
|---|---|
DigiKey Part Number | 516-HST9-B380TR-ND - Tape & Reel (TR) 516-HST9-B380CT-ND - Cut Tape (CT) 516-HST9-B380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HST9-B380 |
Description | CHIP,TOP MT,PT,940NM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 32° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,97400 € | 9,74 € |
| 100 | 0,73370 € | 73,37 € |
| 500 | 0,62730 € | 313,65 € |
| 1.000 | 0,59256 € | 592,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56310 € | 1.126,20 € |
| 4.000 | 0,53815 € | 2.152,60 € |
| 6.000 | 0,52537 € | 3.152,22 € |
| 10.000 | 0,51095 € | 5.109,50 € |
| 14.000 | 0,50239 € | 7.033,46 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

