
HSSR-711E | |
|---|---|
DigiKey Part Number | HSSR-711E-ND |
Manufacturer | |
Manufacturer Product Number | HSSR-711E |
Description | OPTOISO 1.5KV POWER MOSFET 8DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Power MOSFET 1500VDC 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 6ms, 0.25ms |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.24 V |
Packaging Bulk | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Power MOSFET | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Isolation 1500VDC | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Current - Output / Channel 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 711,52400 € | 3.557,62 € |
| Unit Price without VAT: | 711,52400 € |
|---|---|
| Unit Price with VAT: | 846,71356 € |

