Image for HSSR-7112-600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSSR-7112-600

DigiKey Part Number
HSSR-7112-600-ND
Manufacturer
Manufacturer Product Number
HSSR-7112-600
Description
OPTOISO 1.5KV PWR MOSFET 8SMD BJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Power MOSFET 1500VDC 1 Channel 8-SMD Butt Joint
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Type
Power MOSFET
Number of Channels
1
Voltage - Isolation
1500VDC
Common Mode Transient Immunity (Min)
-
Input Type
DC
Current - Output / Channel
1.6A
Propagation Delay tpLH / tpHL (Max)
6ms, 0.25ms
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.24 V
Current - DC Forward (If) (Max)
20 mA
Voltage - Supply
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD Butt Joint
Supplier Device Package
8-SMD Butt Joint
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25121,84360 €3.046,09 €
Unit Price without VAT:121,84360 €
Unit Price with VAT:144,99388 €