
HSSR-7111#100 | |
|---|---|
DigiKey Part Number | HSSR-7111#100-ND |
Manufacturer | |
Manufacturer Product Number | HSSR-7111#100 |
Description | OPTOISO 1.5KV PWR MOSFET 8SMD BJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Power MOSFET 1500VDC 1 Channel 8-SMD Butt Joint |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 6ms, 0.25ms |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.24 V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Power MOSFET | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SMD Butt Joint |
Voltage - Isolation 1500VDC | Supplier Device Package 8-SMD Butt Joint |
Input Type DC | Base Product Number |
Current - Output / Channel 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 137,20000 € | 3.430,00 € |
| Unit Price without VAT: | 137,20000 € |
|---|---|
| Unit Price with VAT: | 163,26800 € |

