
HSMZ-C190 | |
|---|---|
DigiKey Part Number | 516-3240-2-ND - Tape & Reel (TR) 516-3240-1-ND - Cut Tape (CT) 516-3240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMZ-C190 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMZ-C190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,30170 € | 30,17 € |
| 500 | 0,25070 € | 125,35 € |
| 1.000 | 0,23394 € | 233,94 € |
| 2.000 | 0,21971 € | 439,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20763 € | 830,52 € |
| 8.000 | 0,19739 € | 1.579,12 € |
| 12.000 | 0,19214 € | 2.305,68 € |
| 20.000 | 0,18622 € | 3.724,40 € |
| 28.000 | 0,18270 € | 5.115,60 € |
| 40.000 | 0,17927 € | 7.170,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |










