
HSMY-C150 | |
|---|---|
DigiKey Part Number | 516-1442-2-ND - Tape & Reel (TR) 516-1442-1-ND - Cut Tape (CT) 516-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C150 |
Description | LED YELLOW DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C150 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 589nm |
Lens Color White | Package / Case 1206 (3216 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,14130 € | 14,13 € |
| 500 | 0,11466 € | 57,33 € |
| 1.000 | 0,10586 € | 105,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09452 € | 283,56 € |
| 6.000 | 0,08873 € | 532,38 € |
| 9.000 | 0,08575 € | 771,75 € |
| 15.000 | 0,08239 € | 1.235,85 € |
| 21.000 | 0,08039 € | 1.688,19 € |
| 30.000 | 0,07844 € | 2.353,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |








