
HSMY-C110 | |
|---|---|
DigiKey Part Number | 516-1451-2-ND - Tape & Reel (TR) 516-1451-1-ND - Cut Tape (CT) 516-1451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C110 |
Description | LED YELLOW DIFFUSED CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C110 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 589nm |
Lens Color White | Package / Case 2-SMD, No Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.60mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,12480 € | 12,48 € |
| 500 | 0,10090 € | 50,45 € |
| 1.000 | 0,09299 € | 92,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08279 € | 248,37 € |
| 6.000 | 0,07758 € | 465,48 € |
| 9.000 | 0,07490 € | 674,10 € |
| 15.000 | 0,07188 € | 1.078,20 € |
| 21.000 | 0,07008 € | 1.471,68 € |
| 30.000 | 0,06832 € | 2.049,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


