
HSMW-C265 | |
|---|---|
DigiKey Part Number | 516-3077-2-ND - Tape & Reel (TR) 516-3077-1-ND - Cut Tape (CT) 516-3077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-C265 |
Description | LED WHITE DIFF CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.6V 1305 (3412 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMW-C265 Models |
Category | Lens Size 1.20mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 150° |
Color | Mounting Type |
Configuration Standard | Package / Case 1305 (3412 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.40mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69800 € | 6,98 € |
| 100 | 0,51780 € | 51,78 € |
| 500 | 0,43800 € | 219,00 € |
| 1.000 | 0,41190 € | 411,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37837 € | 1.135,11 € |
| 6.000 | 0,36133 € | 2.167,98 € |
| 9.000 | 0,35260 € | 3.173,40 € |
| 15.000 | 0,34276 € | 5.141,40 € |
| 21.000 | 0,33691 € | 7.075,11 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |






