White LED Indication - Discrete 3.6V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMW-C170

DigiKey Part Number
516-3294-2-ND - Tape & Reel (TR)
516-3294-1-ND - Cut Tape (CT)
516-3294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMW-C170
Description
LED WHITE DIFFUSED 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.6V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,68100 €6,81 €
1000,50430 €50,43 €
5000,42606 €213,03 €
1.0000,40045 €400,45 €
2.0000,37871 €757,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,36028 €1.441,12 €
8.0000,34468 €2.757,44 €
12.0000,33669 €4.040,28 €
20.0000,32768 €6.553,60 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €