
HSMW-C170-U0000 | |
|---|---|
DigiKey Part Number | 516-3993-2-ND - Tape & Reel (TR) 516-3993-1-ND - Cut Tape (CT) 516-3993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-C170-U0000 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,67200 € | 6,72 € |
| 100 | 0,49800 € | 49,80 € |
| 500 | 0,42076 € | 210,38 € |
| 1.000 | 0,39547 € | 395,47 € |
| 2.000 | 0,37400 € | 748,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35581 € | 1.423,24 € |
| 8.000 | 0,34040 € | 2.723,20 € |
| 12.000 | 0,33251 € | 3.990,12 € |
| 20.000 | 0,32361 € | 6.472,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |










