Similar
Similar

HSMU-A400-U85M1 | |
|---|---|
DigiKey Part Number | HSMU-A400-U85M1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMU-A400-U85M1 |
Description | LED AMBER CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 2.8V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 50mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMA-A401-U80M1 | Broadcom Limited | 7.993 | 516-3981-1-ND | 0,71000 € | Similar |
| OVSA1ABC2R8 | TT Electronics/Optek Technology | 85 | 365-1554-1-ND | 0,41000 € | Similar |



