
HSMS-C197 | |
|---|---|
DigiKey Part Number | 516-HSMS-C197TR-ND - Tape & Reel (TR) 516-HSMS-C197CT-ND - Cut Tape (CT) 516-HSMS-C197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C197 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMS-C197 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-R1 | QT Brightek (QTB) | 4.224 | 1516-QBLP601-R1CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,16070 € | 16,07 € |
| 500 | 0,13088 € | 65,44 € |
| 1.000 | 0,12105 € | 121,05 € |
| 2.000 | 0,11268 € | 225,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10557 € | 422,28 € |
| 8.000 | 0,09952 € | 796,16 € |
| 12.000 | 0,09642 € | 1.157,04 € |
| 20.000 | 0,09292 € | 1.858,40 € |
| 28.000 | 0,09084 € | 2.543,52 € |
| 40.000 | 0,08881 € | 3.552,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |




