
HSMS-8209-BLKG | |
|---|---|
DigiKey Part Number | HSMS-8209-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | HSMS-8209-BLKG |
Description | DIODE SCHOTTKY 4V 75MW SOT143-4 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Cross Over 4V 75 mW SOT-143-4 |
Datasheet | Datasheet |
Category | Resistance @ If, F 14Ohm @ 5mA, 1MHz |
Manufacturer Broadcom Limited | Power Dissipation (Max) 75 mW |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case TO-253-4, TO-253AA |
Diode Type Schottky - Cross Over | Supplier Device Package SOT-143-4 |
Voltage - Peak Reverse (Max) 4V | Base Product Number |
Capacitance @ Vr, F 0.26pF @ 0V, 1MHz |

