
HSMS-8207-BLKG | |
|---|---|
DigiKey Part Number | HSMS-8207-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | HSMS-8207-BLKG |
Description | DIODE SCHOTTKY 4V 75MW SOT143-4 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Pair Series Connection 4V 75 mW SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Schottky - 2 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 4V | |
Capacitance @ Vr, F | 0.26pF @ 0V, 1MHz | |
Resistance @ If, F | 14Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 |

