
HSMS-8101-TR1 | |
|---|---|
DigiKey Part Number | HSMS-8101-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-8101-TR1 |
Description | RF DIODE SCHOTTKY 4V 75MW SOT23 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 75 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Capacitance @ Vr, F | 0.26pF @ 0V, 1MHz | |
Resistance @ If, F | 14Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |

