
HSMS-286P-TR1G | |
|---|---|
DigiKey Part Number | HSMS-286P-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-286P-TR1G |
Description | RF DIODE SCHOTTKY 4V SOT-363 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Pair Series Connection 4V SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 4V |
Manufacturer Broadcom Limited | Capacitance @ Vr, F 0.25pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case 6-TSSOP, SC-88, SOT-363 |
Diode Type Schottky - 2 Pair Series Connection | Supplier Device Package SOT-363 |

