RF Diode Schottky - 3 Independent 4V SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-286L-TR1G

DigiKey Part Number
HSMS-286L-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-286L-TR1G
Description
RF DIODE SCHOTTKY 4V SOT-363
Customer Reference
Detailed Description
RF Diode Schottky - 3 Independent 4V SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
4V
Manufacturer
Broadcom Limited
Capacitance @ Vr, F
0.25pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
6-TSSOP, SC-88, SOT-363
Diode Type
Schottky - 3 Independent
Supplier Device Package
SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable